
BZX384C2V7-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BZX384C2V7-HE3-08TR-ND - Tape & Reel (TR) 112-BZX384C2V7-HE3-08CT-ND - Cut Tape (CT) 112-BZX384C2V7-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C2V7-HE3-08 |
Description | DIODE ZENER 2.7V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 200 mW ±5% Surface Mount SOD-323 |
EDA/CAD Models | BZX384C2V7-HE3-08 Models |
Category | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384C2V7-HE3_A08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384C2V7-HE3_A08TR-ND | 1,32215 Kč | MFR Recommended |
| MM3Z2V7T1G | onsemi | 177 000 | MM3Z2V7T1GOSCT-ND | 3,36000 Kč | Similar |
| MMSZ5223BS-7-F | Diodes Incorporated | 2 227 | MMSZ5223BS-FDICT-ND | 7,14000 Kč | Similar |
| PDZ2.7B,135 | Nexperia USA Inc. | 12 | 1727-7354-1-ND | 3,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

