BZX384C2V7-HE3_A08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,39399 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,32215 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 3 000
Unit Price: 2,73000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,20000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,71078 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 6 056
Unit Price: 4,20000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 305
Unit Price: 4,20000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 8 980
Unit Price: 4,20000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,99000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 12
Unit Price: 3,99000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
New at DigiKey
Image for BZX384C2V7-HE3_A08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C2V7-HE3_A08

DigiKey Part Number
112-BZX384C2V7-HE3_A08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX384C2V7-HE3_A08
Description
DIODE ZENER 2.7V 200MW SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
200 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384C2V7-HE3_A18Vishay General Semiconductor - Diodes Division0112-BZX384C2V7-HE3_A18TR-ND1,39399 KčParametric Equivalent
BZX384C2V7-HG3_A08Vishay General Semiconductor - Diodes Division0112-BZX384C2V7-HG3_A08TR-ND1,32215 KčParametric Equivalent
BZT52B2V7SSMC Diode Solutions3 0001655-BZT52B2V7SCT-ND2,73000 KčParametric Equivalent
BZX384-A2V7-QXNexperia USA Inc.01727-BZX384-A2V7-QXCT-ND0,00000 KčParametric Equivalent
BZX384-B2V7-QXNexperia USA Inc.01727-BZX384-B2V7-QXCT-ND4,20000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,32215 Kč19 832,25 Kč
30 0001,28701 Kč38 610,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1,32215 Kč
Unit Price with VAT:1,59980 Kč