Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX384C2V7-HE3_A18 | |
|---|---|
DigiKey Part Number | 112-BZX384C2V7-HE3_A18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384C2V7-HE3_A18 |
Description | DIODE ZENER 2.7V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384C2V7-HE3_A08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384C2V7-HE3_A08TR-ND | 1,32215 Kč | Parametric Equivalent |
| BZX384C2V7-HG3_A08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384C2V7-HG3_A08TR-ND | 1,32215 Kč | Parametric Equivalent |
| BZT52B2V7S | SMC Diode Solutions | 3 000 | 1655-BZT52B2V7SCT-ND | 2,73000 Kč | Parametric Equivalent |
| BZX384-A2V7-QX | Nexperia USA Inc. | 0 | 1727-BZX384-A2V7-QXCT-ND | 0,00000 Kč | Parametric Equivalent |
| BZX384-B2V7-QX | Nexperia USA Inc. | 0 | 1727-BZX384-B2V7-QXCT-ND | 4,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,39399 Kč | 13 939,90 Kč |
| 20 000 | 1,27540 Kč | 25 508,00 Kč |
| 30 000 | 1,21495 Kč | 36 448,50 Kč |
| 50 000 | 1,14703 Kč | 57 351,50 Kč |
| 70 000 | 1,10681 Kč | 77 476,70 Kč |
| 100 000 | 1,06772 Kč | 106 772,00 Kč |
| Unit Price without VAT: | 1,39399 Kč |
|---|---|
| Unit Price with VAT: | 1,68673 Kč |



