


BZX38450-C2V7F | |
|---|---|
DigiKey Part Number | 1727-BZX38450-C2V7FTR-ND - Tape & Reel (TR) 1727-BZX38450-C2V7FCT-ND - Cut Tape (CT) 1727-BZX38450-C2V7FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C2V7F |
Description | DIODE ZENER 2.7V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B2V7S R9G | Taiwan Semiconductor Corporation | 9 955 | 1801-BZT52B2V7SR9GCT-ND | 4,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 100 | 1,55390 Kč | 155,39 Kč |
| 500 | 1,13306 Kč | 566,53 Kč |
| 1 000 | 0,99657 Kč | 996,57 Kč |
| 2 000 | 0,88097 Kč | 1 761,94 Kč |
| 5 000 | 0,75551 Kč | 3 777,55 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

