Direct
Direct
Similar



PDZ2.7B-QX | |
|---|---|
DigiKey Part Number | 1727-PDZ2.7B-QX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDZ2.7B-QX |
Description | DIODE ZENER 2.7V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 400 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z2V7ST1G | onsemi | 5 115 | MM3Z2V7ST1GOSCT-ND | 3,57000 Kč | Direct |
| MM3Z2V7T1G | onsemi | 177 000 | MM3Z2V7T1GOSCT-ND | 3,36000 Kč | Direct |
| BZT52B2V7S R9G | Taiwan Semiconductor Corporation | 9 955 | 1801-BZT52B2V7SR9GCT-ND | 4,62000 Kč | Similar |



