BZX38450-B2V7X is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,20000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,99000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 12
Unit Price: 3,99000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Zener Diode 2.7 V 300 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.7 V 300 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

BZX38450-B2V7X

DigiKey Part Number
1727-BZX38450-B2V7XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX38450-B2V7X
Description
DIODE ZENER 2.7V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 2.7 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 1 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384-A2V7-QXNexperia USA Inc.01727-BZX384-A2V7-QXCT-ND0,00000 KčParametric Equivalent
BZX384-B2V7-QXNexperia USA Inc.01727-BZX384-B2V7-QXCT-ND4,20000 KčParametric Equivalent
BZX38450-B2V7-QXNexperia USA Inc.01727-BZX38450-B2V7-QXTR-ND0,00000 KčParametric Equivalent
PDZ2.7B,115Nexperia USA Inc.01727-6282-1-ND3,99000 KčParametric Equivalent
PDZ2.7B,135Nexperia USA Inc.121727-7354-1-ND3,99000 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes