
BZX384B2V7-E3-08 | |
|---|---|
DigiKey Part Number | BZX384B2V7-E3-08GITR-ND - Tape & Reel (TR) BZX384B2V7-E3-08GICT-ND - Cut Tape (CT) BZX384B2V7-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384B2V7-E3-08 |
Description | DIODE ZENER 2.7V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±2% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B2V7S | SMC Diode Solutions | 3 000 | 1655-BZT52B2V7SCT-ND | 2,73000 Kč | Similar |
| MM3Z2V7ST1G | onsemi | 5 115 | MM3Z2V7ST1GOSCT-ND | 3,57000 Kč | Similar |
| PDZ2.7B,135 | Nexperia USA Inc. | 12 | 1727-7354-1-ND | 3,99000 Kč | Similar |
| PZU2.7B1A,115 | Nexperia USA Inc. | 28 434 | 1727-8193-1-ND | 5,25000 Kč | Similar |
| PZU2.7B2A,115 | Nexperia USA Inc. | 2 641 | 1727-PZU2.7B2A,115CT-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,43800 Kč | 54,38 Kč |
| 100 | 3,42060 Kč | 342,06 Kč |
| 500 | 2,54538 Kč | 1 272,69 Kč |
| 1 000 | 2,26232 Kč | 2 262,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,90158 Kč | 5 704,74 Kč |
| 6 000 | 1,71963 Kč | 10 317,78 Kč |
| 9 000 | 1,62686 Kč | 14 641,74 Kč |
| 15 000 | 1,52254 Kč | 22 838,10 Kč |
| 21 000 | 1,46074 Kč | 30 675,54 Kč |
| 30 000 | 1,40067 Kč | 42 020,10 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

