Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

GDZ2V7B-E3-18 | |
|---|---|
DigiKey Part Number | GDZ2V7B-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ2V7B-E3-18 |
Description | DIODE ZENER 2.7V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 200 mW ±4% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 110 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±4% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDZ2V7B-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-GDZ2V7B-E3-08CT-ND | 8,82000 Kč | Parametric Equivalent |
| GDZ2V7B-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | GDZ2V7B-G3-08-ND | 1,39067 Kč | Parametric Equivalent |
| GDZ2V7B-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | GDZ2V7B-G3-18-ND | 1,46549 Kč | Parametric Equivalent |
| CMDZ5223B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ5223BTRPBFREECT-ND | 0,00000 Kč | Similar |
| MM3Z2V7ST1G | onsemi | 5 115 | MM3Z2V7ST1GOSCT-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,46549 Kč | 14 654,90 Kč |
| 20 000 | 1,36785 Kč | 27 357,00 Kč |
| Unit Price without VAT: | 1,46549 Kč |
|---|---|
| Unit Price with VAT: | 1,77324 Kč |




