CMDZ5223B TR PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 238 815
Unit Price: 1,04990 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 86
Unit Price: 8,82000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,48540 Kč

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,40975 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,48540 Kč

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 34 159
Unit Price: 8,19000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,35658 Kč

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,28628 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,35658 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 90
Unit Price: 5,04000 Kč

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,46549 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,39067 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,46549 Kč
Datasheet
Zener Diode 2.7 V 250 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMDZ5223B TR PBFREE

DigiKey Part Number
1514-CMDZ5223BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMDZ5223BTRPBFREECT-ND - Cut Tape (CT)
1514-CMDZ5223BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMDZ5223B TR PBFREE
Description
DIODE ZENER 2.7V 250MW SOD323
Customer Reference
Detailed Description
Zener Diode 2.7 V 250 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
75 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
250 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384-C2V7,115Nexperia USA Inc.238 8151727-4989-1-ND1,04990 KčSimilar
BZX384B2V7-E3-08Vishay General Semiconductor - Diodes Division86BZX384B2V7-E3-08GICT-ND8,82000 KčSimilar
BZX384B2V7-E3-18Vishay General Semiconductor - Diodes Division0BZX384B2V7-E3-18-ND1,48540 KčSimilar
BZX384B2V7-G3-08Vishay General Semiconductor - Diodes Division0BZX384B2V7-G3-08-ND1,40975 KčSimilar
BZX384B2V7-G3-18Vishay General Semiconductor - Diodes Division0BZX384B2V7-G3-18-ND1,48540 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes