BZX384B2V7-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 86
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,48540 Kč

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,48540 Kč

Similar


onsemi
In Stock: 5 115
Unit Price: 3,57000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 12
Unit Price: 3,99000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 641
Unit Price: 4,83000 Kč
Datasheet
Zener Diode 2.7 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B2V7-G3-08

DigiKey Part Number
BZX384B2V7-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX384B2V7-G3-08
Description
DIODE ZENER 2.7V 200MW SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±2%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384B2V7-E3-08Vishay General Semiconductor - Diodes Division86BZX384B2V7-E3-08GICT-ND8,82000 KčParametric Equivalent
BZX384B2V7-E3-18Vishay General Semiconductor - Diodes Division0BZX384B2V7-E3-18-ND1,48540 KčParametric Equivalent
BZX384B2V7-G3-18Vishay General Semiconductor - Diodes Division0BZX384B2V7-G3-18-ND1,48540 KčParametric Equivalent
MM3Z2V7ST1Gonsemi5 115MM3Z2V7ST1GOSCT-ND3,57000 KčSimilar
PDZ2.7B,135Nexperia USA Inc.121727-7354-1-ND3,99000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,40975 Kč21 146,25 Kč
30 0001,29692 Kč38 907,60 Kč
45 0001,23943 Kč55 774,35 Kč
75 0001,17484 Kč88 113,00 Kč
105 0001,13659 Kč119 341,95 Kč
150 0001,12864 Kč169 296,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,40975 Kč
Unit Price with VAT:1,70580 Kč