Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

BZX384C2V7-E3-18 | |
|---|---|
DigiKey Part Number | BZX384C2V7-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384C2V7-E3-18 |
Description | DIODE ZENER 2.7V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 200 mW ±5% Surface Mount SOD-323 |
EDA/CAD Models | BZX384C2V7-E3-18 Models |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±5% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384B2V7-E3-08 | Vishay General Semiconductor - Diodes Division | 86 | BZX384B2V7-E3-08GICT-ND | 8,82000 Kč | Parametric Equivalent |
| BZX384B2V7-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B2V7-E3-18-ND | 1,48540 Kč | Parametric Equivalent |
| BZX384B2V7-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B2V7-G3-08-ND | 1,40975 Kč | Parametric Equivalent |
| BZX384B2V7-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B2V7-G3-18-ND | 1,48540 Kč | Parametric Equivalent |
| BZX384C2V7-E3-08 | Vishay General Semiconductor - Diodes Division | 34 159 | 112-BZX384C2V7-E3-08CT-ND | 8,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,35658 Kč | 13 565,80 Kč |
| 20 000 | 1,24497 Kč | 24 899,40 Kč |
| Unit Price without VAT: | 1,35658 Kč |
|---|---|
| Unit Price with VAT: | 1,64146 Kč |






