
CEN5R5205VF-ZG | |
|---|---|
DigiKey Part Number | 4688-CEN5R5205VF-ZG-ND |
Manufacturer | |
Manufacturer Product Number | CEN5R5205VF-ZG |
Description | CAP 2.0F -20% +80% 5.5V T/V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 F (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 20Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 2 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 20Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Vertical | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.748" Dia x 0.807" L (19.00mm x 20.50mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 33,00900 Kč | 330,09 Kč |
| 50 | 26,91100 Kč | 1 345,55 Kč |
| 100 | 25,02750 Kč | 2 502,75 Kč |
| 500 | 21,83960 Kč | 10 919,80 Kč |
| 1 000 | 20,85311 Kč | 20 853,11 Kč |
| 2 500 | 19,81094 Kč | 49 527,35 Kč |
| 5 000 | 19,18243 Kč | 95 912,15 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |







