
CBN5R5224HF-ZG | |
|---|---|
DigiKey Part Number | 4688-CBN5R5224HF-ZG-ND |
Manufacturer | |
Manufacturer Product Number | CBN5R5224HF-ZG |
Description | CAP 0.22F -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.22 F (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 25Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 0.22 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 25Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Horizontal | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 15,64400 Kč | 156,44 Kč |
| 50 | 12,28800 Kč | 614,40 Kč |
| 100 | 11,24860 Kč | 1 124,86 Kč |
| 500 | 9,49614 Kč | 4 748,07 Kč |
| 1 000 | 8,95376 Kč | 8 953,76 Kč |
| 2 500 | 8,38106 Kč | 20 952,65 Kč |
| 5 000 | 8,03585 Kč | 40 179,25 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |





