New Product
2 F (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 20Ohm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEN5R5205HF-ZG

DigiKey Part Number
4688-CEN5R5205HF-ZG-ND
Manufacturer
Manufacturer Product Number
CEN5R5205HF-ZG
Description
CAP 2.0F -20% +80% 5.5V T/H
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 F (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 20Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CDA (Zhifengwei Technology)
Series
Packaging
Box
Part Status
Active
Capacitance
2 F
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
20Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Axial, Can - Horizontal
Lead Spacing
0.787" (20.00mm)
Size / Dimension
0.748" Dia x 0.276" L (19.00mm x 7.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 430
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
149,98000 Kč49,98 Kč
1034,24800 Kč342,48 Kč
5027,97780 Kč1 398,89 Kč
10026,03540 Kč2 603,54 Kč
50022,75512 Kč11 377,56 Kč
1 00021,73923 Kč21 739,23 Kč
2 50020,66632 Kč51 665,80 Kč
5 00020,01907 Kč100 095,35 Kč
Manufacturers Standard Package
Unit Price without VAT:49,98000 Kč
Unit Price with VAT:60,47580 Kč