New Product
0.47 F (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 25Ohm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBN5R5474HF-ZG

DigiKey Part Number
4688-CBN5R5474HF-ZG-ND
Manufacturer
Manufacturer Product Number
CBN5R5474HF-ZG
Description
CAP 0.47F -20% +80% 5.5V T/H
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
0.47 F (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 25Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CDA (Zhifengwei Technology)
Series
Packaging
Bag
Part Status
Active
Capacitance
0.47 F
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
25Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Axial, Can - Horizontal
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.453" Dia (11.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 106
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1019,00300 Kč190,03 Kč
5015,05980 Kč752,99 Kč
10013,84610 Kč1 384,61 Kč
50011,79458 Kč5 897,29 Kč
1 00011,15981 Kč11 159,81 Kč
2 50010,48968 Kč26 224,20 Kč
5 00010,08563 Kč50 428,15 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč