
CHT-5R4L474R-TWX | |
|---|---|
DigiKey Part Number | 4688-CHT-5R4L474R-TWX-ND |
Manufacturer | |
Manufacturer Product Number | CHT-5R4L474R-TWX |
Description | 5.4V 0.47F 13*7*14 T/DA EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.47 F (EDLC) Supercapacitor 5.4 V Radial, Can 400mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 0.47 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 5.4 V | |
ESR (Equivalent Series Resistance) | 400mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.512" L x 0.276" W (13.00mm x 7.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 45,31400 Kč | 453,14 Kč |
| 50 | 37,43520 Kč | 1 871,76 Kč |
| 250 | 32,43268 Kč | 8 108,17 Kč |
| 500 | 30,88386 Kč | 15 441,93 Kč |
| 1 000 | 29,60886 Kč | 29 608,86 Kč |
| 2 500 | 28,26213 Kč | 70 655,32 Kč |
| 5 000 | 27,44968 Kč | 137 248,40 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |





