
CHP5R0L474R-TW | |
|---|---|
DigiKey Part Number | 4688-CHP5R0L474R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHP5R0L474R-TW |
Description | 5.0V 0.47F 16*8*14 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.47 F (EDLC) Supercapacitor 5 V Radial, Can 400mOhm @ 1kHz 2000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 0.47 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 5 V | |
ESR (Equivalent Series Resistance) | 400mOhm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.453" (11.50mm) | |
Size / Dimension | 0.630" L x 0.315" W (16.00mm x 8.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 49,00900 Kč | 490,09 Kč |
| 50 | 40,63960 Kč | 2 031,98 Kč |
| 150 | 36,75767 Kč | 5 513,65 Kč |
| 600 | 33,29513 Kč | 19 977,08 Kč |
| 1 050 | 32,23653 Kč | 33 848,36 Kč |
| 2 550 | 30,86393 Kč | 78 703,02 Kč |
| 5 100 | 30,00532 Kč | 153 027,13 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |




