0.47 F (EDLC) Supercapacitor 5 V Radial, Can 400mOhm @ 1kHz 2000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHP5R0L474R-TWX

DigiKey Part Number
4688-CHP5R0L474R-TWX-ND
Manufacturer
Manufacturer Product Number
CHP5R0L474R-TWX
Description
5.0V 0.47F 13*6.3*14 EDLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.47 F (EDLC) Supercapacitor 5 V Radial, Can 400mOhm @ 1kHz 2000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CDA (Zhifengwei Technology)
Series
Packaging
Bag
Part Status
Active
Capacitance
0.47 F
Tolerance
-10%, +30%
Voltage - Rated
5 V
ESR (Equivalent Series Resistance)
400mOhm @ 1kHz
Lifetime @ Temp.
2000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.512" L x 0.248" W (13.00mm x 6.30mm)
Height - Seated (Max)
0.610" (15.50mm)
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
160,68000 Kč60,68 Kč
1041,97500 Kč419,75 Kč
5034,56280 Kč1 728,14 Kč
25029,84656 Kč7 461,64 Kč
50028,38720 Kč14 193,60 Kč
1 00027,18569 Kč27 185,69 Kč
2 50025,91666 Kč64 791,65 Kč
5 00025,15119 Kč125 755,95 Kč
Manufacturers Standard Package
Unit Price without VAT:60,68000 Kč
Unit Price with VAT:73,42280 Kč