
SCMQ14D474MRBB0 | |
|---|---|
DigiKey Part Number | 478-SCMQ14D474MRBB0-ND |
Manufacturer | |
Manufacturer Product Number | SCMQ14D474MRBB0 |
Description | CAPACITOR 470MF 20% 2.7V T/H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5.4 V Radial, Can 400mOhm @ 1kHz 2000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 470 mF | |
Tolerance | ±20% | |
Voltage - Rated | 5.4 V | |
ESR (Equivalent Series Resistance) | 400mOhm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.354" (9.00mm) | |
Size / Dimension | 0.535" L x 0.248" W (13.60mm x 6.30mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 56,67400 Kč | 566,74 Kč |
| 50 | 47,31680 Kč | 2 365,84 Kč |
| 100 | 44,42550 Kč | 4 442,55 Kč |
| 500 | 39,53000 Kč | 19 765,00 Kč |
| 1 500 | 37,25423 Kč | 55 881,35 Kč |
| 3 000 | 36,13987 Kč | 108 419,61 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |








