
CEN5R5155VF-ZG | |
|---|---|
DigiKey Part Number | 4688-CEN5R5155VF-ZG-ND |
Manufacturer | |
Manufacturer Product Number | CEN5R5155VF-ZG |
Description | CAP 1.5F -20% +80% 5.5V T/V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 20Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 1.5 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 20Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Vertical | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.748" Dia x 0.807" L (19.00mm x 20.50mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 21,62800 Kč | 216,28 Kč |
| 50 | 17,26880 Kč | 863,44 Kč |
| 100 | 15,92070 Kč | 1 592,07 Kč |
| 500 | 13,64282 Kč | 6 821,41 Kč |
| 1 000 | 12,93792 Kč | 12 937,92 Kč |
| 2 500 | 12,19362 Kč | 30 484,05 Kč |
| 5 000 | 11,74464 Kč | 58 723,20 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |






