5 F (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 15Ohm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE5R5505VF-ZJ

DigiKey Part Number
4688-CE5R5505VF-ZJ-ND
Manufacturer
Manufacturer Product Number
CE5R5505VF-ZJ
Description
CAP 5.0F -20% +80% 5.5V T/V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 F (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 15Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CDA (Zhifengwei Technology)
Series
Packaging
Box
Part Status
Active
Capacitance
5 F
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
15Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Axial, Can - Vertical
Lead Spacing
0.217" (5.51mm)
Size / Dimension
0.748" Dia (19.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 257
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
195,12000 Kč95,12 Kč
1068,09700 Kč680,97 Kč
5057,33300 Kč2 866,65 Kč
35049,40769 Kč17 292,69 Kč
70047,47917 Kč33 235,42 Kč
1 05046,51297 Kč48 838,62 Kč
2 80044,58280 Kč124 831,84 Kč
Manufacturers Standard Package
Unit Price without VAT:95,12000 Kč
Unit Price with VAT:115,09520 Kč