
YL212CEI8M1IO | |
|---|---|
DigiKey Part Number | 1864-YL212CEI8M1IO-ND |
Manufacturer | |
Manufacturer Product Number | YL212CEI8M1IO |
Description | SLIM-LINE IO-LINK MASTER MODULE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 12 Connector Opening Gray |
Datasheet | Datasheet |
EDA/CAD Models | YL212CEI8M1IO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Gray | |
Features | 12 Connector Opening | |
For Use With/Related Products | Circular Connectors | |
Material | Polyamide | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 187,48000 Kč | 20 187,48 Kč |
| Unit Price without VAT: | 20 187,48000 Kč |
|---|---|
| Unit Price with VAT: | 24 426,85080 Kč |













