Image for LD30CNBI10BPM5IO is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD30CNBI10BPM5IO

DigiKey Part Number
1864-LD30CNBI10BPM5IO-ND
Manufacturer
Manufacturer Product Number
LD30CNBI10BPM5IO
Description
BACKGROUND SUPPRESSION PHOTOELEC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 3.28' (1m) Push-Pull, NPN/PNP, NC/NO
Datasheet
 Datasheet
EDA/CAD Models
LD30CNBI10BPM5IO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
100ms
Manufacturer
Carlo Gavazzi Inc.
Output Configuration
Push-Pull, NPN/PNP, NC/NO
Series
Light Source
Infrared (940nm)
Packaging
Bulk
Connection Method
Connector, M8
Part Status
Active
Ingress Protection
IP67
Sensing Method
Background Suppression
Adjustment Type
Adjustable
Sensing Distance
3.28' (1m)
Operating Temperature
-25°C ~ 50°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
53 467,98800 Kč17 339,94 Kč
103 358,48300 Kč33 584,83 Kč
Manufacturers Standard Package
Unit Price without VAT:3 467,98800 Kč
Unit Price with VAT:4 196,26548 Kč