




SCTL55 | |
|---|---|
DigiKey Part Number | 1864-SCTL55-ND |
Manufacturer | |
Manufacturer Product Number | SCTL55 |
Description | IO LINK SMART CONFIGURATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smart Configurator For IO-Link Sensors |
Datasheet | Datasheet |
EDA/CAD Models | SCTL55 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Smart Configurator | |
For Use With/Related Products | IO-Link Sensors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 695,75000 Kč | 24 695,75 Kč |
| 5 | 23 461,06600 Kč | 117 305,33 Kč |
| Unit Price without VAT: | 24 695,75000 Kč |
|---|---|
| Unit Price with VAT: | 29 881,85750 Kč |












