
CA30EAN25BPM1IO | |
|---|---|
DigiKey Part Number | 1864-CA30EAN25BPM1IO-ND |
Manufacturer | |
Manufacturer Product Number | CA30EAN25BPM1IO |
Description | CAPACITIVE PROXIMITY SENSOR, NON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.984" (25mm) IP67, IP68, IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | CA30EAN25BPM1IO Models |
Category | Shielding Shielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Polybutylene Terephthalate (PBT), Stainless Steel |
Series | Voltage - Supply 10V ~ 40V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Sensor Type Capacitive | Ingress Protection IP67, IP68, IP69K |
Sensing Distance 0.984" (25mm) | Indicator LED |
Output Type Push-Pull, NPN/PNP-NC/NO, 4-Wire | Package / Case Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 052,06000 Kč | 3 052,06 Kč |
| 5 | 2 899,48800 Kč | 14 497,44 Kč |
| 10 | 2 807,91600 Kč | 28 079,16 Kč |
| 25 | 2 716,34320 Kč | 67 908,58 Kč |
| Unit Price without VAT: | 3 052,06000 Kč |
|---|---|
| Unit Price with VAT: | 3 692,99260 Kč |




