
LD30ETBI10BPM5IO | |
|---|---|
DigiKey Part Number | 1864-LD30ETBI10BPM5IO-ND |
Manufacturer | |
Manufacturer Product Number | LD30ETBI10BPM5IO |
Description | BACKGROUND SUPPRESSION PHOTOELEC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 3.28' (1m) Push-Pull, NPN/PNP, NC/NO |
Datasheet | Datasheet |
EDA/CAD Models | LD30ETBI10BPM5IO Models |
Category | Response Time 100ms |
Manufacturer Carlo Gavazzi Inc. | Output Configuration Push-Pull, NPN/PNP, NC/NO |
Series | Light Source Infrared (940nm) |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP68, IP69K |
Sensing Method Background Suppression | Adjustment Type Adjustable |
Sensing Distance 3.28' (1m) | Operating Temperature -25°C ~ 50°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4 984,04400 Kč | 24 920,22 Kč |
| 10 | 4 826,66300 Kč | 48 266,63 Kč |
| Unit Price without VAT: | 4 984,04400 Kč |
|---|---|
| Unit Price with VAT: | 6 030,69324 Kč |








