Capacitive Proximity Sensor 0.984" (25mm) IP67, IP68, IP69K Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA30EAN25BPA2IO

DigiKey Part Number
1864-CA30EAN25BPA2IO-ND
Manufacturer
Manufacturer Product Number
CA30EAN25BPA2IO
Description
CAPACITIVE PROXIMITY SENSOR, NON
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Capacitive Proximity Sensor 0.984" (25mm) IP67, IP68, IP69K Cylinder, Threaded - M30
Datasheet
 Datasheet
EDA/CAD Models
CA30EAN25BPA2IO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Manufacturer
Carlo Gavazzi Inc.
Material - Body
Polybutylene Terephthalate (PBT), Stainless Steel
Series
Voltage - Supply
10V ~ 40V
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-30°C ~ 85°C
Sensor Type
Capacitive
Ingress Protection
IP67, IP68, IP69K
Sensing Distance
0.984" (25mm)
Indicator
LED
Output Type
Push-Pull, NPN/PNP-NC/NO, 4-Wire
Package / Case
Cylinder, Threaded - M30
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 052,06000 Kč3 052,06 Kč
52 899,48800 Kč14 497,44 Kč
102 807,91600 Kč28 079,16 Kč
252 716,34320 Kč67 908,58 Kč
Manufacturers Standard Package
Unit Price without VAT:3 052,06000 Kč
Unit Price with VAT:3 692,99260 Kč