CMOS Image Sensor 2592H x 2056V 3.4µm x 3.4µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4016C002

DigiKey Part Number
2157-4016C002-ND
Manufacturer
Manufacturer Product Number
4016C002
Description
SENSOR IMAGE 5MP RGB CMOS
Customer Reference
Detailed Description
CMOS Image Sensor 2592H x 2056V 3.4µm x 3.4µm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pixel Size
3.4µm x 3.4µm
Manufacturer
Canon
Active Pixel Array
2592H x 2056V
Series
Frames per Second
120.0
Packaging
Tray
Voltage - Supply
3.3V
Part Status
Active
Base Product Number
Type
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15 667,90000 Kč5 667,90 Kč
55 233,02000 Kč26 165,10 Kč
105 077,10500 Kč50 771,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 667,90000 Kč
Unit Price with VAT:6 858,15900 Kč