Telephoto Lens F5.6 0.4x ~ 0.65x Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0703-084-000-20

DigiKey Part Number
1601-0703-084-000-20-ND
Manufacturer
Manufacturer Product Number
0703-084-000-20
Description
LENS TELPHOT F5.6 0.4-0.65X FLEX
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Telephoto Lens F5.6 0.4x ~ 0.65x Flexible
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Focal Ratio
F5.6
Manufacturer
Excelitas Technologies
Field of View
82.0mm
Series
Working Distance
228mm ~ 330mm
Packaging
Box
Resolution
5µm
Part Status
Active
Filter Size
M43 x P0.75
Type
Telephoto
Diameter
61.4mm Dia
Focal Length
105.0mm
Length
72.5mm
Magnification
0.4x ~ 0.65x
Mounting Type
Flexible
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
137 102,14000 Kč37 102,14 Kč
Manufacturers Standard Package
Unit Price without VAT:37 102,14000 Kč
Unit Price with VAT:44 893,58940 Kč