
Category | Interface USB |
Manufacturer Canon | Sensitivity 120fps |
Packaging Box | Voltage - Supply 1.2V ~ 3.3V |
Part Status Active | Embedded No |
Sensor Type Image Sensor | Contents Board(s) |
Sensing Range 5 Megapixel | Utilized IC / Part 3U5MGXSBA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123 356,11000 Kč | 123 356,11 Kč |
| Unit Price without VAT: | 123 356,11000 Kč |
|---|---|
| Unit Price with VAT: | 149 260,89310 Kč |












