
0703-082-000-20 | |
|---|---|
DigiKey Part Number | 1601-0703-082-000-20-ND |
Manufacturer | |
Manufacturer Product Number | 0703-082-000-20 |
Description | LENS TELPHOT F5.6 0.85-1.2X FLEX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Telephoto Lens F5.6 0.85x ~ 1.2x Flexible |
Datasheet | Datasheet |
Category | Focal Ratio F5.6 |
Manufacturer Excelitas Technologies | Field of View 82.0mm |
Series | Working Distance 153mm ~ 190mm |
Packaging Box | Resolution 5µm |
Part Status Active | Filter Size M43 x P0.75 |
Type Telephoto | Diameter 61.4mm Dia |
Focal Length 105.0mm | Length 72.5mm |
Magnification 0.85x ~ 1.2x | Mounting Type Flexible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 102,14000 Kč | 37 102,14 Kč |
| Unit Price without VAT: | 37 102,14000 Kč |
|---|---|
| Unit Price with VAT: | 44 893,58940 Kč |






