Wide Angle Lens F1.6 0x ~ 0.1x 1" C-Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0020-002-000-40

DigiKey Part Number
1601-0020-002-000-40-ND
Manufacturer
Manufacturer Product Number
0020-002-000-40
Description
LENS W ANG F1.6 0X-0.1X C-MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Wide Angle Lens F1.6 0x ~ 0.1x 1" C-Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Compatible Sensor Size (Max)
1"
Manufacturer
Excelitas Technologies
Field of View
16.0mm
Series
Working Distance
260mm (Min)
Packaging
Box
Resolution
2µm
Part Status
Active
Filter Size
M35.5 x P0.5
Type
Wide Angle
Diameter
42.0mm Dia
Focal Length
25.0mm
Length
47.8mm
Magnification
0x ~ 0.1x
Mounting Type
C-Mount
Focal Ratio
F1.6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
122 920,40000 Kč22 920,40 Kč
Manufacturers Standard Package
Unit Price without VAT:22 920,40000 Kč
Unit Price with VAT:27 733,68400 Kč