
0020-005-000-40 | |
|---|---|
DigiKey Part Number | 1601-0020-005-000-40-ND |
Manufacturer | |
Manufacturer Product Number | 0020-005-000-40 |
Description | LENS W ANG F1.8 0X-0.25X C-MT |
Customer Reference | |
Detailed Description | Wide Angle Lens F1.8 0x ~ 0.25x 1" C-Mount |
Datasheet | Datasheet |
Category | Compatible Sensor Size (Max) 1" |
Manufacturer Excelitas Technologies | Field of View 11.0mm |
Series | Working Distance 30mm (Min) |
Packaging Box | Resolution 2µm |
Part Status Obsolete | Filter Size M35.5 x P0.5 |
Type Wide Angle | Diameter 42.0mm Dia |
Focal Length 12.0mm | Length 67.6mm |
Magnification 0x ~ 0.25x | Mounting Type C-Mount |
Focal Ratio F1.8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49 552,88000 Kč | 49 552,88 Kč |
| Unit Price without VAT: | 49 552,88000 Kč |
|---|---|
| Unit Price with VAT: | 59 958,98480 Kč |



