Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Shielded
CM-100600RDBSTK
CM-100600RDBSTK

CM-100600RDBSTK

DigiKey Part Number
2671-CM-100600RDBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100600RDBSTK
Description
4Ft Cat5E Shielded (FTP) Etherne
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
CableMAX
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
4.00' (1.22m)
Packaging
Retail Package
Shielding
Shielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Booted
Connector Type
Plug to Plug
Style
Cat5e
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 399
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
198,69000 Kč98,69 Kč
1088,82200 Kč888,22 Kč
2583,99200 Kč2 099,80 Kč
9978,95253 Kč7 816,30 Kč
Unit Price without VAT:98,69000 Kč
Unit Price with VAT:119,41490 Kč
Alternate Color
4Ft Cat5E Shielded (FTP) Etherne
In-Stock: 1235
Unit Price: 98,69000 Kč
4Ft Cat5E Shielded (FTP) Etherne
In-Stock: 749
Unit Price: 98,69000 Kč
4Ft Cat5E Shielded (FTP) Etherne
In-Stock: 441
Unit Price: 98,69000 Kč
4Ft Cat5E Shielded (FTP) Etherne
In-Stock: 468
Unit Price: 98,69000 Kč
4Ft Cat5E Shielded (FTP) Etherne
In-Stock: 306
Unit Price: 98,69000 Kč
Alternate Length
75Ft Cat5E Shielded (FTP) Ethern
In-Stock: 27
Unit Price: 796,45000 Kč
6Ft Cat5E Shielded (FTP) Etherne
In-Stock: 134
Unit Price: 123,47000 Kč
12Ft Cat5E Shielded (FTP) Ethern
In-Stock: 40
Unit Price: 182,47000 Kč
1.5Ft Cat5E Shielded (FTP) Ether
In-Stock: 0
Unit Price:
0.5Ft Cat5E Shielded (FTP) Ether
In-Stock: 128
Unit Price: 59,00000 Kč