



CM-100600GNBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100600GNBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100600GNBSTK |
Description | 4Ft Cat5E Shielded (FTP) Etherne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 4.00' (1.22m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| 10 | 88,82200 Kč | 888,22 Kč |
| 25 | 83,99200 Kč | 2 099,80 Kč |
| 99 | 78,95253 Kč | 7 816,30 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |











