Keylock Switch 2 Position SPDT 4A (AC/DC) 125 V AC 28 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Keylock Switch 2 Position SPDT 4A (AC/DC) 125 V AC 28 V DC Panel Mount
Y101132C203NQ
Y101132C203NQ

Y101132C203NQ

DigiKey Part Number
CKN11517-ND
Manufacturer
Manufacturer Product Number
Y101132C203NQ
Description
SWITCH KEYLOCK 2POS SPDT 4A 125V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPDT 4A (AC/DC) 125 VAC 28 VDC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
Y101132C203NQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flat Key
Manufacturer
C&K
Key Removable Positions
1 only
Series
Angle of Throw
90°
Packaging
Tray
Contact Material
Copper
Part Status
Active
Contact Finish
Silver
Circuit
SPDT
Mounting Type
Panel Mount
Number of Positions
2
Termination Style
Solder Lug
Switch Function
On-On
Panel Cutout Dimensions
Circular - 19.30mm Dia
Contact Timing
Not Specified
Depth Behind Flange
28.83mm
Current Rating (Amps)
4A (AC/DC)
Electrical Life
10,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 282
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1524,72000 Kč524,72 Kč
10452,77300 Kč4 527,73 Kč
36416,96528 Kč15 010,75 Kč
72398,74556 Kč28 709,68 Kč
108388,44139 Kč41 951,67 Kč
252367,72631 Kč92 667,03 Kč
504351,56869 Kč177 190,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:524,72000 Kč
Unit Price with VAT:634,91120 Kč