Y201132V203NQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Y201132V203NQ
Y201132V203NQ
Y201132V203NQ

Y201132V203NQ

DigiKey Part Number
CKC8047-ND
Manufacturer
Manufacturer Product Number
Y201132V203NQ
Description
SWITCH KEYLOCK 2POS DPDT 4A 125V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position DPDT 4A (AC/DC) 125 VAC 28 VDC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
Y201132V203NQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Circuit
DPDT
Number of Positions
2
Switch Function
On-On
Contact Timing
Not Specified
Current Rating (Amps)
4A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Tubular Key
Key Removable Positions
1 only
Angle of Throw
90°
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 19.30mm Dia
Features
-
Operating Temperature
-
Depth Behind Flange
29.34mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1863,61000 Kč863,61 Kč
18717,31556 Kč12 911,68 Kč
36685,97250 Kč24 695,01 Kč
54668,24574 Kč36 085,27 Kč
108638,95833 Kč69 007,50 Kč
252604,81560 Kč152 413,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:863,61000 Kč
Unit Price with VAT:1 044,96810 Kč