



YK3310403000G | |
|---|---|
DigiKey Part Number | YK3310403000G-ND |
Manufacturer | |
Manufacturer Product Number | YK3310403000G |
Description | CONN BARRIER STRIP 4CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | YK3310403000G Models |
Category | Wire Gauge 12-22 AWG |
Manufacturer Amphenol Anytek | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 4 | Terminal Screw Finish Zinc |
Number of Wire Entries 4 | Mounting Type Through Hole |
Pitch 0.325" (8.26mm) | Operating Temperature -40°C ~ 115°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 21,66900 Kč | 216,69 Kč |
| 25 | 18,87840 Kč | 471,96 Kč |
| 50 | 17,04720 Kč | 852,36 Kč |
| 100 | 15,48310 Kč | 1 548,31 Kč |
| 250 | 13,81384 Kč | 3 453,46 Kč |
| 500 | 12,81862 Kč | 6 409,31 Kč |
| 2 000 | 11,39034 Kč | 22 780,68 Kč |
| 6 000 | 10,65834 Kč | 63 950,04 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |











