



4DB-P108-04 | |
|---|---|
DigiKey Part Number | A98474-ND |
Manufacturer | |
Manufacturer Product Number | 4DB-P108-04 |
Description | CONN BARRIER STRIP 4CIRC 0.325" |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 4DB-P108-04 Models |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 4 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 4 | Mounting Type Through Hole |
Pitch 0.325" (8.26mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 150V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,89000 Kč | 89,89 Kč |
| 10 | 63,94300 Kč | 639,43 Kč |
| 25 | 55,95960 Kč | 1 398,99 Kč |
| 56 | 50,23946 Kč | 2 813,41 Kč |
| 112 | 46,24893 Kč | 5 179,88 Kč |
| 280 | 42,11471 Kč | 11 792,12 Kč |
| 504 | 40,04462 Kč | 20 182,49 Kč |
| 1 008 | 38,08487 Kč | 38 389,55 Kč |
| 5 040 | 35,04138 Kč | 176 608,56 Kč |
| Unit Price without VAT: | 89,89000 Kč |
|---|---|
| Unit Price with VAT: | 108,76690 Kč |











