4 Circuit 0.394" (10.00mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Circuit 0.394" (10.00mm) Barrier Block Connector, Screws with Captive Plate
YK6010423000G
YK6010423000G

YK6010423000G

DigiKey Part Number
YK6010423000G-ND
Manufacturer
Manufacturer Product Number
YK6010423000G
Description
CONN BARRIER STRIP 4CIRC 0.394"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Circuit 0.394" (10.00mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
EDA/CAD Models
YK6010423000G Models
Product Attributes
Filter Similar Products
Category
Top Termination
Screws with Captive Plate
Manufacturer
Amphenol Anytek
Bottom Termination
PC Pin
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Features
Cover
Part Status
Active
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
4
Terminal Screw Finish
Zinc
Number of Wire Entries
4
Mounting Type
Through Hole
Pitch
0.394" (10.00mm)
Operating Temperature
-40°C ~ 115°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
12-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 802
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,55000 Kč47,55 Kč
1034,16100 Kč341,61 Kč
2529,78160 Kč744,54 Kč
5026,97460 Kč1 348,73 Kč
10024,61160 Kč2 461,16 Kč
25022,12100 Kč5 530,25 Kč
50020,65236 Kč10 326,18 Kč
1 98018,57698 Kč36 782,42 Kč
5 94017,51297 Kč104 027,04 Kč
Manufacturers Standard Package
Unit Price without VAT:47,55000 Kč
Unit Price with VAT:57,53550 Kč