


YK6010223000G | |
|---|---|
DigiKey Part Number | YK6010223000G-ND |
Manufacturer | |
Manufacturer Product Number | YK6010223000G |
Description | CONN BARRIER STRIP 2CIRC 0.394" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.394" (10.00mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Top Termination Screws with Captive Plate |
Manufacturer Amphenol Anytek | Bottom Termination PC Pin |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Cover |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 2 | Terminal Screw Finish Zinc |
Number of Wire Entries 2 | Mounting Type Through Hole |
Pitch 0.394" (10.00mm) | Operating Temperature -40°C ~ 115°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 Kč | 25,44 Kč |
| 10 | 18,58200 Kč | 185,82 Kč |
| 25 | 16,17560 Kč | 404,39 Kč |
| 50 | 14,59880 Kč | 729,94 Kč |
| 100 | 13,24120 Kč | 1 324,12 Kč |
| 250 | 11,78588 Kč | 2 946,47 Kč |
| 500 | 10,91410 Kč | 5 457,05 Kč |
| 2 040 | 9,64516 Kč | 19 676,13 Kč |
| 6 120 | 9,00450 Kč | 55 107,54 Kč |
| Unit Price without VAT: | 25,44000 Kč |
|---|---|
| Unit Price with VAT: | 30,78240 Kč |



