Enclosed AC DC Converters 1 Output 12V 1A 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM12S120-E

DigiKey Part Number
2034-3532-ND
Manufacturer
Manufacturer Product Number
CFM12S120-E
Description
AC/DC CONVERTER 12V 12W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 1A 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CFM12S120-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
12 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 75°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
1.60" L x 1.10" W x 0.77" H (40.6mm x 27.9mm x 19.6mm)
Approval Agency
CE, cURus, FCC, Nemko
Standard Number
60335-1; 62368-1
Line Regulation
±1%
Load Regulation
±1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 392
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1190,66000 Kč190,66 Kč
5181,63200 Kč908,16 Kč
17175,01235 Kč2 975,21 Kč
34171,38088 Kč5 826,95 Kč
51169,28922 Kč8 633,75 Kč
102165,77098 Kč16 908,64 Kč
255161,23251 Kč41 114,29 Kč
510157,88273 Kč80 520,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:190,66000 Kč
Unit Price with VAT:230,69860 Kč