Open Frame AC DC Converters 1 Output 12V 1A 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM12S120

DigiKey Part Number
2034-3522-ND
Manufacturer
Manufacturer Product Number
CFM12S120
Description
AC/DC CONVERTER 12V 12W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 1A 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CFM12S120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
12 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 75°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
1.50" L x 1.00" W x 0.76" H (38.1mm x 25.4mm x 19.2mm)
Approval Agency
CE, cURus, FCC, Nemko
Standard Number
60335-1; 62368-1
Line Regulation
±1%
Load Regulation
±1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1169,45000 Kč169,45 Kč
5161,30600 Kč806,53 Kč
10157,94700 Kč1 579,47 Kč
25153,61280 Kč3 840,32 Kč
50150,42540 Kč7 521,27 Kč
200144,23945 Kč28 847,89 Kč
400141,24253 Kč56 497,01 Kč
600139,51877 Kč83 711,26 Kč
Unit Price without VAT:169,45000 Kč
Unit Price with VAT:205,03450 Kč