
AC10D-S12 | |
|---|---|
DigiKey Part Number | 2057-AC10D-S12-ND |
Manufacturer | |
Manufacturer Product Number | AC10D-S12 |
Description | AC/DC CONVERTER 12V 12W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 1A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.93" H (50.8mm x 25.4mm x 23.5mm) | |
Approval Agency | - | |
Standard Number | 60950-1 | |
Line Regulation | ±0.2% | |
Load Regulation | ±0.5% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,02000 Kč | 375,02 Kč |
| 5 | 357,09200 Kč | 1 785,46 Kč |
| 10 | 349,68000 Kč | 3 496,80 Kč |
| 32 | 337,56906 Kč | 10 802,21 Kč |
| 64 | 330,55453 Kč | 21 155,49 Kč |
| 128 | 323,68742 Kč | 41 431,99 Kč |
| 256 | 316,96070 Kč | 81 141,94 Kč |
| 512 | 310,37668 Kč | 158 912,86 Kč |
| Unit Price without VAT: | 375,02000 Kč |
|---|---|
| Unit Price with VAT: | 453,77420 Kč |



