
AC010-S12 | |
|---|---|
DigiKey Part Number | 2057-AC010-S12-ND |
Manufacturer | |
Manufacturer Product Number | AC010-S12 |
Description | AC/DC CONVERTER 12V 12W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 1A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 2.50" L x 1.75" W x 0.75" H (63.5mm x 44.5mm x 19.1mm) | |
Approval Agency | - | |
Standard Number | 60950-1 | |
Line Regulation | ±1% | |
Load Regulation | ±2% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,11000 Kč | 381,11 Kč |
| 5 | 363,01400 Kč | 1 815,07 Kč |
| 10 | 355,49600 Kč | 3 554,96 Kč |
| 25 | 345,75320 Kč | 8 643,83 Kč |
| 50 | 338,57180 Kč | 16 928,59 Kč |
| 100 | 331,53740 Kč | 33 153,74 Kč |
| 250 | 322,46292 Kč | 80 615,73 Kč |
| 500 | 315,76246 Kč | 157 881,23 Kč |
| Unit Price without VAT: | 381,11000 Kč |
|---|---|
| Unit Price with VAT: | 461,14310 Kč |



