
YK42A040D000G | |
|---|---|
DigiKey Part Number | 1818-YK42A040D000G-ND |
Manufacturer | |
Manufacturer Product Number | YK42A040D000G |
Description | 4P , PITCH 8.25THROUGH TYPE BARR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.325" (8.25mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-26 AWG |
Manufacturer Amphenol Anytek | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 4 | Terminal Screw Finish Zinc |
Number of Wire Entries 4 | Mounting Type Through Hole |
Pitch 0.325" (8.25mm) | Operating Temperature -40°C ~ 115°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 10 | 15,18300 Kč | 151,83 Kč |
| 25 | 13,22240 Kč | 330,56 Kč |
| 50 | 11,92100 Kč | 596,05 Kč |
| 100 | 10,79480 Kč | 1 079,48 Kč |
| 250 | 9,57936 Kč | 2 394,84 Kč |
| 500 | 8,84774 Kč | 4 423,87 Kč |
| 1 000 | 8,25815 Kč | 8 258,15 Kč |
| 5 000 | 7,31861 Kč | 36 593,05 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |



