Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


7201SCWZGE | |
|---|---|
DigiKey Part Number | 108-7201SCWZGE-ND |
Manufacturer | |
Manufacturer Product Number | 7201SCWZGE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7201SCWZGE Models |
Category | Actuator Length 10.67mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Tray | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7201SCWZQE | C&K | 923 | 108-7201SCWZQE-ND | 367,68000 Kč | Parametric Equivalent |
| 100DP1T1B1M1REH | E-Switch | 1 008 | EG2399-ND | 115,33000 Kč | Similar |
| 100DP1T1B9M1QEH | E-Switch | 0 | EG2402-ND | 71,94322 Kč | Similar |
| 100DP1T4B1M1QEH | E-Switch | 193 | EG2407-ND | 100,11000 Kč | Similar |
| 34ADP11B1M1GT | Grayhill Inc. | 0 | 34ADP11B1M1GT-ND | 148,38272 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 295,81860 Kč | 29 581,86 Kč |
| Unit Price without VAT: | 295,81860 Kč |
|---|---|
| Unit Price with VAT: | 357,94051 Kč |








