Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




100AWDP1T1B1M1QEH | |
|---|---|
DigiKey Part Number | 100AWDP1T1B1M1QEH-ND |
Manufacturer | |
Manufacturer Product Number | 100AWDP1T1B1M1QEH |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100AWDP1T1B1M1QEH Models |
Category | Actuator Length 10.55mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100AWDP1T1B1M1QE | E-Switch | 0 | 141-100AWDP1T1B1M1QE-ND | 69,45269 Kč | Parametric Equivalent |
| 2M1-DP1-T1-B1-M1GE | Carling Technologies | 0 | 432-2M1-DP1-T1-B1-M1GE-ND | 121,83370 Kč | Parametric Equivalent |
| 2M1-DP1-T1-B1-M1QE | Carling Technologies | 0 | 432-1148-ND | 153,91000 Kč | Parametric Equivalent |
| 2M1-DP1-T1-B9-M1QE | Carling Technologies | 0 | 432-1163-ND | 118,69490 Kč | Parametric Equivalent |
| 7201SCWZGE | C&K | 0 | 108-7201SCWZGE-ND | 295,81860 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 72,26431 Kč | 69 373,74 Kč |
| Unit Price without VAT: | 72,26431 Kč |
|---|---|
| Unit Price with VAT: | 87,43982 Kč |






