Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


7201P3H3ZQE | |
|---|---|
DigiKey Part Number | 108-7201P3H3ZQE-ND |
Manufacturer | |
Manufacturer Product Number | 7201P3H3ZQE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7201P3H3ZQE Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 10.92mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7201P3HZGE | C&K | 0 | 108-7201P3HZGE-ND | 336,92480 Kč | Parametric Equivalent |
| 7201P3HZQE | C&K | 3 | CKN9732-ND | 428,16000 Kč | Parametric Equivalent |
| 7201P3YZQE | C&K | 225 | CKN1033-ND | 388,75000 Kč | Parametric Equivalent |
| 9201P3HZQE | C&K | 42 | CKN9821-ND | 961,65000 Kč | Parametric Equivalent |
| 100DP1T1B1M1REH | E-Switch | 1 008 | EG2399-ND | 115,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 325,60440 Kč | 32 560,44 Kč |
| Unit Price without VAT: | 325,60440 Kč |
|---|---|
| Unit Price with VAT: | 393,98132 Kč |










