Similar
Similar
Similar
Similar
Similar
Similar

A223S1CWZQ | |
|---|---|
DigiKey Part Number | A223S1CWZQ-ND |
Manufacturer | |
Manufacturer Product Number | A223S1CWZQ |
Description | SWITCH TOGGLE DPDT 6A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection Splash Proof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 90°C |
Current Rating (Amps) 6A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 60,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP1T1B9M1QEH | E-Switch | 0 | EG2402-ND | 71,94322 Kč | Similar |
| 100DP1T4B1M1QEH | E-Switch | 193 | EG2407-ND | 100,11000 Kč | Similar |
| 2M1-DP1-T1-B1-M1QE | Carling Technologies | 0 | 432-1148-ND | 153,91000 Kč | Similar |
| 2M1-DP1-T1-B9-M1QE | Carling Technologies | 0 | 432-1163-ND | 118,69490 Kč | Similar |
| 34BWDP12B1M1RT | Grayhill Inc. | 0 | 34BWDP12B1M1RT-ND | 133,60868 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,01000 Kč | 405,01 Kč |
| 10 | 349,43400 Kč | 3 494,34 Kč |
| 25 | 329,45840 Kč | 8 236,46 Kč |
| 50 | 315,08480 Kč | 15 754,24 Kč |
| 100 | 301,31400 Kč | 30 131,40 Kč |
| 250 | 283,99352 Kč | 70 998,38 Kč |
| 500 | 271,52568 Kč | 135 762,84 Kč |
| Unit Price without VAT: | 405,01000 Kč |
|---|---|
| Unit Price with VAT: | 490,06210 Kč |







